200 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CW005200R0JE12

DigiKey Part Number
541-CW005200R0JE12-ND
Manufacturer
Manufacturer Product Number
CW005200R0JE12
Description
CW-5 200 5% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
200 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant
Series
Temperature Coefficient
±30ppm/°C
Packaging
Bulk
Operating Temperature
-65°C ~ 350°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.22mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
10kr.9.18000kr.91.80
25kr.7.91720kr.197.93
50kr.7.12480kr.356.24
100kr.6.45030kr.645.03
300kr.5.58280kr.1,674.84
500kr.5.24952kr.2,624.76
1.000kr.4.85682kr.4,856.82
5.000kr.4.15801kr.20,790.05
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500