
CW005125R0JB12 | |
|---|---|
DigiKey Part Number | 541-CW005125R0JB12-ND |
Manufacturer | |
Manufacturer Product Number | CW005125R0JB12 |
Description | CW-5 125 5% B12 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 125 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.05000 | kr.21.05 |
| 10 | kr.14.09400 | kr.140.94 |
| 25 | kr.12.21320 | kr.305.33 |
| 50 | kr.11.03540 | kr.551.77 |
| 100 | kr.10.03430 | kr.1,003.43 |
| 300 | kr.8.74647 | kr.2,623.94 |
| 500 | kr.8.25202 | kr.4,126.01 |
| 1.000 | kr.7.66924 | kr.7,669.24 |
| 5.000 | kr.6.63268 | kr.33,163.40 |
| Unit Price without VAT: | kr.21.05000 |
|---|---|
| Unit Price with VAT: | kr.26.31250 |

