
CW00510K00JE73 | |
|---|---|
DigiKey Part Number | CWD-10KRTR-ND - Tape & Reel (TR) CWD-10KRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW00510K00JE73 |
Description | RES 10K OHM 6.5W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW00510K00JE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±30ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.11.76700 | kr.117.67 |
| 25 | kr.10.17960 | kr.254.49 |
| 50 | kr.9.18420 | kr.459.21 |
| 100 | kr.8.33770 | kr.833.77 |
| 250 | kr.7.41020 | kr.1,852.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.96640 | kr.3,483.20 |
| 1.000 | kr.6.46350 | kr.6,463.50 |
| 1.500 | kr.6.20525 | kr.9,307.88 |
| 2.500 | kr.5.91306 | kr.14,782.65 |
| 3.500 | kr.5.73900 | kr.20,086.50 |
| 5.000 | kr.5.56894 | kr.27,844.70 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

