
CW0011K000JE12 | |
|---|---|
DigiKey Part Number | 541-CW0011K000JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW0011K000JE12 |
Description | CW-1 1K 5% E12 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% Through Hole Resistor Axial Moisture Resistant Wirewound |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -65°C ~ 350°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.92000 | kr.11.92 |
| 10 | kr.7.86200 | kr.78.62 |
| 25 | kr.6.76600 | kr.169.15 |
| 50 | kr.6.07880 | kr.303.94 |
| 100 | kr.5.49550 | kr.549.55 |
| 300 | kr.4.74400 | kr.1,423.20 |
| 500 | kr.4.45538 | kr.2,227.69 |
| 1.000 | kr.4.11523 | kr.4,115.23 |
| 5.000 | kr.3.50998 | kr.17,549.90 |
| Unit Price without VAT: | kr.11.92000 |
|---|---|
| Unit Price with VAT: | kr.14.90000 |

