Similar

CSC10A011M00GPA | |
|---|---|
DigiKey Part Number | CSC10A011M00GPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC10A011M00GPA |
Description | RES ARRAY 9 RES 1M OHM 10SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±2% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP |
Datasheet | Datasheet |
Category | Number of Pins 10 |
Manufacturer Vishay Dale | Power Per Element 200mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Bussed | Package / Case 10-SIP |
Resistance (Ohms) 1M | Supplier Device Package 10-SIP |
Tolerance ±2% | Size / Dimension 0.990" L x 0.098" W (25.15mm x 2.49mm) |
Number of Resistors 9 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4310R-101-105 | Bourns Inc. | 0 | 4310R-1-105-ND | kr.10.55353 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.15.13086 | kr.30,261.72 |
| Unit Price without VAT: | kr.15.13086 |
|---|---|
| Unit Price with VAT: | kr.18.91358 |


