CRCW25129R09FKEG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.04407
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56797
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.13940
Datasheet
9.09 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25129R09FKEG

DigiKey Part Number
CRCW25129R09FKEG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25129R09FKEG
Description
RES SMD 9.09 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
9.09 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25129R09FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25129R09FKTGVishay Dale0CRCW25129R09FKTG-NDkr.1.04407Direct
CRCW25129R09FKEGHPVishay Dale0CRCW25129R09FKEGHP-NDkr.1.66413Upgrade
CRCW25129R09FNEGVishay Dale0CRCW25129R09FNEG-NDkr.0.56797Similar
RHC2512FT9R09Stackpole Electronics Inc0RHC2512FT9R09-NDkr.2.13940Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.60354kr.1,207.08
Manufacturers Standard Package
Unit Price without VAT:kr.0.60354
Unit Price with VAT:kr.0.75443