Direct
Upgrade
Direct
Direct
Upgrade
Upgrade
Similar

CRCW25129K10FKTG | |
|---|---|
DigiKey Part Number | CRCW25129K10FKTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25129K10FKTG |
Description | RES SMD 9.1K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25129K10FKTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW25129K10FKEG | Vishay Dale | 0 | CRCW25129K10FKEG-ND | kr.0.42358 | Direct |
| CRCW25129K10FKEGHP | Vishay Dale | 0 | CRCW25129K10FKEGHP-ND | kr.1.66413 | Upgrade |
| ERJ-1TNF9101U | Panasonic Industry | 842 | PT9.10KAFCT-ND | kr.5.07000 | Direct |
| RMCF2512FT9K10 | Stackpole Electronics Inc | 0 | RMCF2512FT9K10-ND | kr.0.28362 | Direct |
| AC2512FK-079K1L | YAGEO | 0 | AC2512FK-079K1L-ND | kr.0.53275 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.95630 | kr.1,912.60 |
| Unit Price without VAT: | kr.0.95630 |
|---|---|
| Unit Price with VAT: | kr.1.19538 |








