
| CRCW25128R66FKEGHP | |
|---|---|
| DigiKey Part Number | 541-8.66RTR-ND - Tape & Reel (TR) 541-8.66RCT-ND - Cut Tape (CT) 541-8.66RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW25128R66FKEGHP | 
| Description | RES SMD 8.66 OHM 1% 1.5W 2512 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 8.66 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW25128R66FKEGHP Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 | 
| 10 | kr.2.74600 | kr.27.46 | 
| 25 | kr.2.26800 | kr.56.70 | 
| 50 | kr.2.10300 | kr.105.15 | 
| 100 | kr.1.85280 | kr.185.28 | 
| 250 | kr.1.72952 | kr.432.38 | 
| 500 | kr.1.62074 | kr.810.37 | 
| 1.000 | kr.1.53421 | kr.1,534.21 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.1.49472 | kr.2,989.44 | 
| 4.000 | kr.1.37039 | kr.5,481.56 | 
| 6.000 | kr.1.32513 | kr.7,950.78 | 
| 10.000 | kr.1.27939 | kr.12,793.90 | 
| 14.000 | kr.1.26262 | kr.17,676.68 | 
| 20.000 | kr.1.25912 | kr.25,182.40 | 
| 24.000 | kr.1.24430 | kr.29,863.20 | 
| Unit Price without VAT: | kr.4.54000 | 
|---|---|
| Unit Price with VAT: | kr.5.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark