CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25128R25FNEG

DigiKey Part Number
541-CRCW25128R25FNEGTR-ND - Tape & Reel (TR)
541-CRCW25128R25FNEGCT-ND - Cut Tape (CT)
541-CRCW25128R25FNEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25128R25FNEG
Description
RES SMD 8.25 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.25 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25128R25FNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.400
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.30000kr.2.30
10kr.1.28000kr.12.80
25kr.1.05200kr.26.30
50kr.0.92540kr.46.27
100kr.0.81730kr.81.73
250kr.0.74700kr.186.75
500kr.0.60058kr.300.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.57335kr.1,146.70
4.000kr.0.54216kr.2,168.64
6.000kr.0.52697kr.3,161.82
10.000kr.0.47029kr.4,702.90
14.000kr.0.45774kr.6,408.36
Manufacturers Standard Package
Unit Price without VAT:kr.2.30000
Unit Price with VAT:kr.2.87500