CRCW25128K20FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.35641
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.61033
Datasheet

Direct


Panasonic Industry
In Stock: 1.900
Unit Price: kr.5.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 3.100
Unit Price: kr.1.59000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.16472
Datasheet

Similar


YAGEO
In Stock: 3.398
Unit Price: kr.1.97000
Datasheet
8.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25128K20FKTG

DigiKey Part Number
CRCW25128K20FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25128K20FKTG
Description
RES SMD 8.2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25128K20FKTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25128K20FKEGVishay Dale0CRCW25128K20FKEG-NDkr.0.35641Direct
CRCW25128K20FKEGHPVishay Dale0CRCW25128K20FKEGHP-NDkr.1.61033Upgrade
ERJ-1TNF8201UPanasonic Industry1.900PT8.20KAFCT-NDkr.5.07000Direct
RMCF2512FT8K20Stackpole Electronics Inc3.100RMCF2512FT8K20CT-NDkr.1.59000Direct
AC2512FK-078K2LYAGEO0AC2512FK-078K2L-NDkr.0.53275Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95630kr.1,912.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.95630
Unit Price with VAT:kr.1.19538