
CRCW25128K06FKEGHP | |
---|---|
DigiKey Part Number | 541-8.06KRTR-ND - Tape & Reel (TR) 541-8.06KRCT-ND - Cut Tape (CT) 541-8.06KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25128K06FKEGHP |
Description | RES SMD 8.06K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25128K06FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4.54000 | kr.4.54 |
10 | kr.2.68200 | kr.26.82 |
25 | kr.2.23760 | kr.55.94 |
50 | kr.2.10300 | kr.105.15 |
100 | kr.1.91550 | kr.191.55 |
250 | kr.1.72952 | kr.432.38 |
500 | kr.1.62074 | kr.810.37 |
1.000 | kr.1.53421 | kr.1,534.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.42109 | kr.2,842.18 |
4.000 | kr.1.37039 | kr.5,481.56 |
6.000 | kr.1.33177 | kr.7,990.62 |
10.000 | kr.1.29260 | kr.12,926.00 |
14.000 | kr.1.26922 | kr.17,769.08 |
20.000 | kr.1.26570 | kr.25,314.00 |
24.000 | kr.1.24430 | kr.29,863.20 |
Unit Price without VAT: | kr.4.54000 |
---|---|
Unit Price with VAT: | kr.5.67500 |