CRCW251282R0JNTG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66298
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.95630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.80838
Datasheet

Direct


Panasonic Industry
In Stock: 16.314
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 20.229
Unit Price: kr.1.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet

Similar


Bourns Inc.
In Stock: 943
Unit Price: kr.2.79000
Datasheet
82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251282R0JNTG

DigiKey Part Number
CRCW251282R0JNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251282R0JNTG
Description
RES SMD 82 OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251282R0JNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251282R0JNEGHPVishay Dale0CRCW251282R0JNEGHP-NDkr.1.66298Upgrade
CRCW251282R0FKTGVishay Dale0CRCW251282R0FKTG-NDkr.0.95630Parametric Equivalent
CRCW251282R0JNTHVishay Dale0CRCW251282R0JNTH-NDkr.0.80838Parametric Equivalent
ERJ-1TYJ820UPanasonic Industry16.314PT82XCT-NDkr.3.49000Direct
RMCF2512JT82R0Stackpole Electronics Inc20.229RMCF2512JT82R0CT-NDkr.1.39000Direct
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.85692kr.1,713.84
Manufacturers Standard Package
Unit Price without VAT:kr.0.85692
Unit Price with VAT:kr.1.07115