Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW2512820RJNEGHP | |
|---|---|
DigiKey Part Number | CRCW2512820RJNEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512820RJNEGHP |
Description | RES SMD 820 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512820RJNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512820RFKEGHP | Vishay Dale | 0 | CRCW2512820RFKEGHP-ND | kr.1.66413 | Parametric Equivalent |
| CRCW2512820RFKEHHP | Vishay Dale | 0 | 541-CRCW2512820RFKEHHPTR-ND | kr.1.50639 | Parametric Equivalent |
| CRCW2512820RJNEHHP | Vishay Dale | 0 | 541-CRCW2512820RJNEHHPTR-ND | kr.1.50536 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.34497 | kr.2,689.94 |
| Unit Price without VAT: | kr.1.34497 |
|---|---|
| Unit Price with VAT: | kr.1.68121 |


