CRCW2512820KFKEH is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 4.603
Unit Price: kr.5.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 1.049
Unit Price: kr.4.69000
Datasheet
820 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512820KFKEH

DigiKey Part Number
CRCW2512820KFKEH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW2512820KFKEH
Description
RES SMD 820K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512820KFKEH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF8203UPanasonic Industry4.603PT820KAFCT-NDkr.5.07000Direct
RMCF2512FT820KStackpole Electronics Inc0RMCF2512FT820K-NDkr.0.28362Direct
3521820KFTTE Connectivity Passive Product1.049A116102CT-NDkr.4.69000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.36710kr.1,468.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.36710
Unit Price with VAT:kr.0.45888