CRCW251280R6FKTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.46146
Datasheet

Upgrade


Vishay Dale
In Stock: 1.674
Unit Price: kr.4.76000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.1.53977
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.53275
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.87579
Datasheet
80.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251280R6FKTG

DigiKey Part Number
CRCW251280R6FKTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251280R6FKTG
Description
RES SMD 80.6 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80.6 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251280R6FKTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251280R6FKEGVishay Dale0CRCW251280R6FKEG-NDkr.0.46146Direct
CRCW251280R6FKEGHPVishay Dale1.674541-80.6RCT-NDkr.4.76000Upgrade
ERJ-1TNF80R6UPanasonic Industry0ERJ-1TNF80R6U-NDkr.1.53977Direct
RMCF2512FT80R6Stackpole Electronics Inc0RMCF2512FT80R6-NDkr.0.28362Direct
AC2512FK-0780R6LYAGEO0AC2512FK-0780R6L-NDkr.0.53275Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89534kr.1,790.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.89534
Unit Price with VAT:kr.1.11918