
| CRCW25127R50FNEG | |
|---|---|
| DigiKey Part Number | 541-CRCW25127R50FNEGTR-ND - Tape & Reel (TR) 541-CRCW25127R50FNEGCT-ND - Cut Tape (CT) 541-CRCW25127R50FNEGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW25127R50FNEG | 
| Description | RES SMD 7.5 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW25127R50FNEG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 | 
| 10 | kr.1.28000 | kr.12.80 | 
| 25 | kr.1.05200 | kr.26.30 | 
| 50 | kr.0.92040 | kr.46.02 | 
| 100 | kr.0.81540 | kr.81.54 | 
| 250 | kr.0.70988 | kr.177.47 | 
| 500 | kr.0.65204 | kr.326.02 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.55501 | kr.1,110.02 | 
| 4.000 | kr.0.54216 | kr.2,168.64 | 
| 6.000 | kr.0.51380 | kr.3,082.80 | 
| 10.000 | kr.0.48430 | kr.4,843.00 | 
| 14.000 | kr.0.47600 | kr.6,664.00 | 
| 20.000 | kr.0.47438 | kr.9,487.60 | 
| 24.000 | kr.0.47360 | kr.11,366.40 | 
| 48.000 | kr.0.47090 | kr.22,603.20 | 
| Unit Price without VAT: | kr.2.30000 | 
|---|---|
| Unit Price with VAT: | kr.2.87500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark