
| CRCW25127R50FKEG | |
|---|---|
| DigiKey Part Number | 541-7.50AFTR-ND - Tape & Reel (TR) 541-7.50AFCT-ND - Cut Tape (CT) 541-7.50AFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | CRCW25127R50FKEG | 
| Description | RES SMD 7.5 OHM 1% 1W 2512 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 7.5 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CRCW25127R50FKEG Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.11000 | kr.2.11 | 
| 10 | kr.1.13300 | kr.11.33 | 
| 25 | kr.0.89080 | kr.22.27 | 
| 50 | kr.0.80000 | kr.40.00 | 
| 100 | kr.0.66370 | kr.66.37 | 
| 250 | kr.0.59624 | kr.149.06 | 
| 500 | kr.0.55756 | kr.278.78 | 
| 1.000 | kr.0.51379 | kr.513.79 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.48858 | kr.977.16 | 
| 4.000 | kr.0.46034 | kr.1,841.36 | 
| 6.000 | kr.0.44659 | kr.2,679.54 | 
| 10.000 | kr.0.43103 | kr.4,310.30 | 
| 14.000 | kr.0.42287 | kr.5,920.18 | 
| 20.000 | kr.0.41508 | kr.8,301.60 | 
| 24.000 | kr.0.41130 | kr.9,871.20 | 
| 48.000 | kr.0.39885 | kr.19,144.80 | 
| 50.000 | kr.0.39820 | kr.19,910.00 | 
| Unit Price without VAT: | kr.2.11000 | 
|---|---|
| Unit Price with VAT: | kr.2.63750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark