
CRCW251275R0FKEGHP | |
|---|---|
DigiKey Part Number | 541-75.0RTR-ND - Tape & Reel (TR) 541-75.0RCT-ND - Cut Tape (CT) 541-75.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251275R0FKEGHP |
Description | RES SMD 75 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251275R0FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.87800 | kr.28.78 |
| 25 | kr.2.44960 | kr.61.24 |
| 50 | kr.2.20500 | kr.110.25 |
| 100 | kr.2.01040 | kr.201.04 |
| 250 | kr.1.81324 | kr.453.31 |
| 500 | kr.1.69924 | kr.849.62 |
| 1.000 | kr.1.60846 | kr.1,608.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.44933 | kr.2,898.66 |
| 4.000 | kr.1.39510 | kr.5,580.40 |
| 6.000 | kr.1.36867 | kr.8,212.02 |
| 10.000 | kr.1.34001 | kr.13,400.10 |
| 14.000 | kr.1.33979 | kr.18,757.06 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

