Upgrade
Upgrade
Similar
Similar

CRCW25126R80FNEG | |
|---|---|
DigiKey Part Number | CRCW25126R80FNEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25126R80FNEG |
Description | RES SMD 6.8 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126R80FNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA2512FK-076R8L | YAGEO | 0 | AA2512FK-076R8L-ND | kr.1.23456 | Upgrade |
| RMCP2512FT6R80 | Stackpole Electronics Inc | 0 | RMCP2512FT6R80-ND | kr.1.43306 | Upgrade |
| AC2512FK-076R8L | YAGEO | 8.579 | YAG5747CT-ND | kr.3.30000 | Similar |
| RC2512FK-076R8L | YAGEO | 0 | 13-RC2512FK-076R8LCT-ND | kr.2.92000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56797 | kr.1,135.94 |
| Unit Price without VAT: | kr.0.56797 |
|---|---|
| Unit Price with VAT: | kr.0.70996 |




