CRCW25126K80FKEHHP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 18.239
Unit Price: kr.4.44000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 18.254
Unit Price: kr.3.42000
Datasheet
6.8 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25126K80FKEHHP

DigiKey Part Number
CRCW25126K80FKEHHP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25126K80FKEHHP
Description
RES SMD 6.8K OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25126K80FKEHHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35216K8FTTE Connectivity Passive Product18.239A116052CT-NDkr.4.44000Similar
CRGP2512F6K8TE Connectivity Passive Product18.254A130731CT-NDkr.3.42000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.50639kr.6,025.56
Manufacturers Standard Package
Unit Price without VAT:kr.1.50639
Unit Price with VAT:kr.1.88299