Similar
Similar
Similar
Similar

CRCW25126K80FKEGHP | |
|---|---|
DigiKey Part Number | CRCW25126K80FKEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25126K80FKEGHP |
Description | RES SMD 6.8K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126K80FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGP2512F6K8 | TE Connectivity Passive Product | 18.254 | A130731CT-ND | kr.3.42000 | Similar |
| CRM2512-FX-6801ELF | Bourns Inc. | 3.769 | 118-CRM2512-FX-6801ELFCT-ND | kr.3.49000 | Similar |
| RHC2512FT6K80 | Stackpole Electronics Inc | 2.291 | RHC2512FT6K80CT-ND | kr.5.90000 | Similar |
| RMCP2512FT6K80 | Stackpole Electronics Inc | 0 | RMCP2512FT6K80-ND | kr.1.16472 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.56173 | kr.3,123.46 |
| Unit Price without VAT: | kr.1.56173 |
|---|---|
| Unit Price with VAT: | kr.1.95216 |





