Direct
Direct
Similar

CRCW25126K34FKEH | |
|---|---|
DigiKey Part Number | CRCW25126K34FKEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25126K34FKEH |
Description | RES SMD 6.34K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6.34 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25126K34FKEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF6341U | Panasonic Industry | 3.061 | PT6.34KAFCT-ND | kr.5.07000 | Direct |
| RMCF2512FT6K34 | Stackpole Electronics Inc | 0 | RMCF2512FT6K34-ND | kr.0.28362 | Direct |
| CRGH2512F6K34 | TE Connectivity Passive Product | 0 | CRGH2512F6K34-ND | kr.1.35352 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.36710 | kr.1,468.40 |
| Unit Price without VAT: | kr.0.36710 |
|---|---|
| Unit Price with VAT: | kr.0.45888 |




