
CRCW251268R0FKEGHP | |
|---|---|
DigiKey Part Number | 541-68.0RTR-ND - Tape & Reel (TR) 541-68.0RCT-ND - Cut Tape (CT) 541-68.0RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251268R0FKEGHP |
Description | RES SMD 68 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251268R0FKEGHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.54000 | kr.4.54 |
| 10 | kr.2.72600 | kr.27.26 |
| 25 | kr.2.27600 | kr.56.90 |
| 50 | kr.2.09020 | kr.104.51 |
| 100 | kr.1.89440 | kr.189.44 |
| 250 | kr.1.71828 | kr.429.57 |
| 500 | kr.1.60998 | kr.804.99 |
| 1.000 | kr.1.52384 | kr.1,523.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.47459 | kr.2,949.18 |
| 4.000 | kr.1.33050 | kr.5,322.00 |
| 6.000 | kr.1.30524 | kr.7,831.44 |
| 10.000 | kr.1.27939 | kr.12,793.90 |
| 14.000 | kr.1.27250 | kr.17,815.00 |
| Unit Price without VAT: | kr.4.54000 |
|---|---|
| Unit Price with VAT: | kr.5.67500 |

