Upgrade
Direct
Direct
Direct
Similar
Similar
Similar

CRCW251262R0FKEG | |
|---|---|
DigiKey Part Number | CRCW251262R0FKEG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251262R0FKEG |
Description | RES SMD 62 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251262R0FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW251262R0FKEGHP | Vishay Dale | 0 | CRCW251262R0FKEGHP-ND | kr.1.66413 | Upgrade |
| CR2512-FX-62R0ELF | Bourns Inc. | 3.940 | CR2512-FX-62R0ELFCT-ND | kr.1.46000 | Direct |
| ERJ-1TNF62R0U | Panasonic Industry | 0 | ERJ-1TNF62R0U-ND | kr.1.53977 | Direct |
| RMCF2512FT62R0 | Stackpole Electronics Inc | 0 | RMCF2512FT62R0-ND | kr.0.28362 | Direct |
| AC2512FK-0762RL | YAGEO | 2.250 | 13-AC2512FK-0762RLCT-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.35641 | kr.712.82 |
| Unit Price without VAT: | kr.0.35641 |
|---|---|
| Unit Price with VAT: | kr.0.44551 |








