
CRCW25125R62FNEG | |
|---|---|
DigiKey Part Number | 541-CRCW25125R62FNEGTR-ND - Tape & Reel (TR) 541-CRCW25125R62FNEGCT-ND - Cut Tape (CT) 541-CRCW25125R62FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25125R62FNEG |
Description | RES SMD 5.62 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.62 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25125R62FNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.34400 | kr.13.44 |
| 25 | kr.1.10560 | kr.27.64 |
| 50 | kr.0.96620 | kr.48.31 |
| 100 | kr.0.85590 | kr.85.59 |
| 250 | kr.0.74532 | kr.186.33 |
| 500 | kr.0.68142 | kr.340.71 |
| 1.000 | kr.0.63064 | kr.630.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56797 | kr.1,135.94 |
| 4.000 | kr.0.53708 | kr.2,148.32 |
| 6.000 | kr.0.52203 | kr.3,132.18 |
| 10.000 | kr.0.50570 | kr.5,057.00 |
| 14.000 | kr.0.49636 | kr.6,949.04 |
| 20.000 | kr.0.48752 | kr.9,750.40 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

