MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251256R0FKEGHP

DigiKey Part Number
541-CRCW251256R0FKEGHPTR-ND - Tape & Reel (TR)
541-CRCW251256R0FKEGHPCT-ND - Cut Tape (CT)
541-CRCW251256R0FKEGHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251256R0FKEGHP
Description
RES SMD 56 OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
56 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251256R0FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.461
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.74600kr.27.46
25kr.2.33720kr.58.43
50kr.2.10300kr.105.15
100kr.1.91740kr.191.74
250kr.1.72952kr.432.38
500kr.1.62074kr.810.37
1.000kr.1.53421kr.1,534.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49472kr.2,989.44
4.000kr.1.43887kr.5,755.48
6.000kr.1.41162kr.8,469.72
10.000kr.1.38208kr.13,820.80
14.000kr.1.36516kr.19,112.24
20.000kr.1.34915kr.26,983.00
24.000kr.1.34166kr.32,199.84
48.000kr.1.31695kr.63,213.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500