CRCW251256K0JNEG is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66298
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.75080
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.3.49000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.39000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.08511
Datasheet
56 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251256K0JNEG

DigiKey Part Number
541-56KXTR-ND - Tape & Reel (TR)
541-56KXCT-ND - Cut Tape (CT)
541-56KXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251256K0JNEG
Description
RES SMD 56K OHM 5% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
56 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251256K0JNEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251256K0JNEGHPVishay Dale0CRCW251256K0JNEGHP-NDkr.1.66298Upgrade
CRGV2512J56KTE Connectivity Passive Product0CRGV2512J56K-NDkr.0.75080Direct
ERJ-1TYJ563UPanasonic Industry0PT56KXCT-NDkr.3.49000Direct
RMCF2512JT56K0Stackpole Electronics Inc0738-RMCF2512JT56K0CT-NDkr.1.39000Direct
ERJ-S1TJ563UPanasonic Industry0ERJ-S1TJ563U-NDkr.1.08511Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.0.90700kr.9.07
25kr.0.73040kr.18.26
50kr.0.62900kr.31.45
100kr.0.54900kr.54.90
250kr.0.46816kr.117.04
500kr.0.42162kr.210.81
1.000kr.0.38458kr.384.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.34186kr.683.72
4.000kr.0.31939kr.1,277.56
6.000kr.0.30846kr.1,850.76
10.000kr.0.29662kr.2,966.20
14.000kr.0.28984kr.4,057.76
20.000kr.0.28342kr.5,668.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750