
CRCW2512562RFKEG | |
|---|---|
DigiKey Part Number | 541-562AFTR-ND - Tape & Reel (TR) 541-562AFCT-ND - Cut Tape (CT) 541-562AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW2512562RFKEG |
Description | RES SMD 562 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 562 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512562RFKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TNF5620U | Panasonic Industry | 6.726 | PT562AFCT-ND | kr.5.13000 | Direct |
| RMCF2512FT562R | Stackpole Electronics Inc | 1.327 | 738-RMCF2512FT562RCT-ND | kr.1.60000 | Direct |
| RC2512FK-07562RL | YAGEO | 13.399 | 13-RC2512FK-07562RLCT-ND | kr.1.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.79000 | kr.1.79 |
| 10 | kr.0.94900 | kr.9.49 |
| 25 | kr.0.76400 | kr.19.10 |
| 50 | kr.0.65900 | kr.32.95 |
| 100 | kr.0.57560 | kr.57.56 |
| 250 | kr.0.49152 | kr.122.88 |
| 500 | kr.0.44318 | kr.221.59 |
| 1.000 | kr.0.40486 | kr.404.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.36034 | kr.720.68 |
| 4.000 | kr.0.33704 | kr.1,348.16 |
| 6.000 | kr.0.32569 | kr.1,954.14 |
| 10.000 | kr.0.31339 | kr.3,133.90 |
| 14.000 | kr.0.30635 | kr.4,288.90 |
| 20.000 | kr.0.29969 | kr.5,993.80 |
| Unit Price without VAT: | kr.1.79000 |
|---|---|
| Unit Price with VAT: | kr.2.23750 |

