549 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512549RFKEG

DigiKey Part Number
541-CRCW2512549RFKEGTR-ND - Tape & Reel (TR)
541-CRCW2512549RFKEGCT-ND - Cut Tape (CT)
541-CRCW2512549RFKEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512549RFKEG
Description
RES SMD 549 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
549 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512549RFKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERJ-1TNF5490UPanasonic Industry3.955PT549AFCT-NDkr.5.13000Direct
AC2512FK-07549RLYAGEO5.528YAG5610CT-NDkr.2.50000Similar
In-Stock: 1.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.0.94900kr.9.49
25kr.0.76400kr.19.10
50kr.0.65900kr.32.95
100kr.0.57560kr.57.56
250kr.0.49176kr.122.94
500kr.0.44332kr.221.66
1.000kr.0.40492kr.404.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.36034kr.720.68
4.000kr.0.33704kr.1,348.16
6.000kr.0.32569kr.1,954.14
10.000kr.0.31339kr.3,133.90
14.000kr.0.30635kr.4,288.90
20.000kr.0.29969kr.5,993.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750