CRCW251252K3FKEG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Direct


Panasonic Industry
In Stock: 1.601
Unit Price: kr.5.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.52861
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.38161
Datasheet
52.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251252K3FKEG

DigiKey Part Number
CRCW251252K3FKEG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251252K3FKEG
Description
RES SMD 52.3K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
52.3 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251252K3FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251252K3FKEGHPVishay Dale0CRCW251252K3FKEGHP-NDkr.1.66413Upgrade
ERJ-1TNF5232UPanasonic Industry1.601PT52.3KAFCT-NDkr.5.07000Direct
RMCF2512FT52K3Stackpole Electronics Inc0RMCF2512FT52K3-NDkr.0.28362Direct
AC2512FK-0752K3LYAGEO0AC2512FK-0752K3L-NDkr.0.52861Similar
ERJ-S1TF5232UPanasonic Industry0ERJ-S1TF5232U-NDkr.1.59771Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.42358kr.847.16
Manufacturers Standard Package
Unit Price without VAT:kr.0.42358
Unit Price with VAT:kr.0.52948