Parametric Equivalent
Similar

CRCW2512510RJNEGHP | |
|---|---|
DigiKey Part Number | CRCW2512510RJNEGHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512510RJNEGHP |
Description | RES SMD 510 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 510 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512510RJNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512510RFKEGHP | Vishay Dale | 0 | CRCW2512510RFKEGHP-ND | kr.1.66413 | Parametric Equivalent |
| CRM2512-JW-511ELF | Bourns Inc. | 3.994 | 118-CRM2512-JW-511ELFCT-ND | kr.2.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.66298 | kr.3,325.96 |
| Unit Price without VAT: | kr.1.66298 |
|---|---|
| Unit Price with VAT: | kr.2.07873 |



