4.7 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124R70JNEGHP

DigiKey Part Number
541-4.7RATR-ND - Tape & Reel (TR)
541-4.7RACT-ND - Cut Tape (CT)
541-4.7RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124R70JNEGHP
Description
RES SMD 4.7 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124R70JNEGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.28000kr.6.28
10kr.3.90500kr.39.05
25kr.3.37560kr.84.39
50kr.3.06980kr.153.49
100kr.2.82700kr.282.70
250kr.2.58116kr.645.29
500kr.2.43888kr.1,219.44
1.000kr.2.32558kr.2,325.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.15104kr.4,302.08
4.000kr.2.08196kr.8,327.84
6.000kr.2.04825kr.12,289.50
10.000kr.2.01172kr.20,117.20
14.000kr.1.99079kr.27,871.06
20.000kr.1.97098kr.39,419.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.28000
Unit Price with VAT:kr.7.85000