
CRCW25124R70FNEG | |
|---|---|
DigiKey Part Number | 541-CRCW25124R70FNEGTR-ND - Tape & Reel (TR) 541-CRCW25124R70FNEGCT-ND - Cut Tape (CT) 541-CRCW25124R70FNEGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124R70FNEG |
Description | RES SMD 4.7 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124R70FNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.30000 | kr.2.30 |
| 10 | kr.1.28000 | kr.12.80 |
| 25 | kr.1.05200 | kr.26.30 |
| 50 | kr.0.92040 | kr.46.02 |
| 100 | kr.0.77950 | kr.77.95 |
| 250 | kr.0.69556 | kr.173.89 |
| 500 | kr.0.64896 | kr.324.48 |
| 1.000 | kr.0.60058 | kr.600.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.56176 | kr.1,123.52 |
| 4.000 | kr.0.53311 | kr.2,132.44 |
| 6.000 | kr.0.52697 | kr.3,161.82 |
| 10.000 | kr.0.50426 | kr.5,042.60 |
| 14.000 | kr.0.49922 | kr.6,989.08 |
| 20.000 | kr.0.49214 | kr.9,842.80 |
| 24.000 | kr.0.48797 | kr.11,711.28 |
| 48.000 | kr.0.47420 | kr.22,761.60 |
| 50.000 | kr.0.47076 | kr.23,538.00 |
| Unit Price without VAT: | kr.2.30000 |
|---|---|
| Unit Price with VAT: | kr.2.87500 |

