4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25124R70FKEG

DigiKey Part Number
541-4.70AFTR-ND - Tape & Reel (TR)
541-4.70AFCT-ND - Cut Tape (CT)
541-4.70AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25124R70FKEG
Description
RES SMD 4.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25124R70FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.432
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.19200kr.11.92
25kr.0.96880kr.24.22
50kr.0.84320kr.42.16
100kr.0.74370kr.74.37
250kr.0.64340kr.160.85
500kr.0.58544kr.292.72
1.000kr.0.53953kr.539.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.48400kr.968.00
4.000kr.0.45602kr.1,824.08
6.000kr.0.44241kr.2,654.46
10.000kr.0.42764kr.4,276.40
14.000kr.0.41919kr.5,868.66
20.000kr.0.41119kr.8,223.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000