MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251249K9FKEGHP

DigiKey Part Number
541-49.9KRTR-ND - Tape & Reel (TR)
541-49.9KRCT-ND - Cut Tape (CT)
541-49.9KRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251249K9FKEGHP
Description
RES SMD 49.9K OHM 1% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251249K9FKEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22.540
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.36800kr.23.68
25kr.1.94560kr.48.64
50kr.1.79080kr.89.54
100kr.1.60130kr.160.13
250kr.1.45612kr.364.03
500kr.1.35872kr.679.36
1.000kr.1.28122kr.1,281.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.24394kr.2,487.88
4.000kr.1.19389kr.4,775.56
6.000kr.1.16948kr.7,016.88
10.000kr.1.14303kr.11,430.30
14.000kr.1.12788kr.15,790.32
20.000kr.1.11354kr.22,270.80
24.000kr.1.10683kr.26,563.92
48.000kr.1.08470kr.52,065.60
50.000kr.1.08355kr.54,177.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250