
CRCW251249K9FHEHP | |
|---|---|
DigiKey Part Number | CRCW251249K9FHEHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW251249K9FHEHP |
Description | RES SMD 49.9K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251249K9FHEHP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.83137 | kr.7,325.48 |
| Unit Price without VAT: | kr.1.83137 |
|---|---|
| Unit Price with VAT: | kr.2.28921 |

