Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Similar

CRCW2512470KJNEG | |
|---|---|
DigiKey Part Number  | 541-470KXTR-ND - Tape & Reel (TR) 541-470KXCT-ND - Cut Tape (CT) 541-470KXDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW2512470KJNEG  | 
Description  | RES SMD 470K OHM 5% 1W 2512  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW2512470KJNEG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±200ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.124" W (6.30mm x 3.15mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.86400 | kr.8.64 | 
| 25 | kr.0.69640 | kr.17.41 | 
| 50 | kr.0.59900 | kr.29.95 | 
| 100 | kr.0.49220 | kr.49.22 | 
| 250 | kr.0.43624 | kr.109.06 | 
| 500 | kr.0.40140 | kr.200.70 | 
| 1.000 | kr.0.36627 | kr.366.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.34509 | kr.690.18 | 
| 4.000 | kr.0.32242 | kr.1,289.68 | 
| 6.000 | kr.0.31138 | kr.1,868.28 | 
| 10.000 | kr.0.29759 | kr.2,975.90 | 
| 14.000 | kr.0.28979 | kr.4,057.06 | 
| 20.000 | kr.0.28611 | kr.5,722.20 | 
| 24.000 | kr.0.28154 | kr.6,756.96 | 
| 48.000 | kr.0.27310 | kr.13,108.80 | 
| 50.000 | kr.0.26644 | kr.13,322.00 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 







