
CRCW25123R90FKEG | |
|---|---|
DigiKey Part Number | 541-3.90AFTR-ND - Tape & Reel (TR) 541-3.90AFCT-ND - Cut Tape (CT) 541-3.90AFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R90FKEG |
Description | RES SMD 3.9 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R90FKEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| 10 | kr.1.19200 | kr.11.92 |
| 25 | kr.0.96880 | kr.24.22 |
| 50 | kr.0.84320 | kr.42.16 |
| 100 | kr.0.74370 | kr.74.37 |
| 250 | kr.0.64340 | kr.160.85 |
| 500 | kr.0.58544 | kr.292.72 |
| 1.000 | kr.0.53953 | kr.539.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.48400 | kr.968.00 |
| 4.000 | kr.0.45602 | kr.1,824.08 |
| 6.000 | kr.0.44241 | kr.2,654.46 |
| 10.000 | kr.0.42764 | kr.4,276.40 |
| 14.000 | kr.0.41919 | kr.5,868.66 |
| 20.000 | kr.0.41119 | kr.8,223.80 |
| Unit Price without VAT: | kr.2.16000 |
|---|---|
| Unit Price with VAT: | kr.2.70000 |

