CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25123R90FKEG

DigiKey Part Number
541-3.90AFTR-ND - Tape & Reel (TR)
541-3.90AFCT-ND - Cut Tape (CT)
541-3.90AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25123R90FKEG
Description
RES SMD 3.9 OHM 1% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25123R90FKEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.11000kr.2.11
10kr.1.13300kr.11.33
25kr.0.89840kr.22.46
50kr.0.80260kr.40.13
100kr.0.63680kr.63.68
250kr.0.57292kr.143.23
500kr.0.55756kr.278.78
1.000kr.0.51379kr.513.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.47389kr.947.78
4.000kr.0.44586kr.1,783.44
6.000kr.0.44360kr.2,661.60
10.000kr.0.41771kr.4,177.10
14.000kr.0.41290kr.5,780.60
20.000kr.0.41146kr.8,229.20
24.000kr.0.41076kr.9,858.24
48.000kr.0.39885kr.19,144.80
50.000kr.0.39820kr.19,910.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.11000
Unit Price with VAT:kr.2.63750