CRCW25123R65FKEG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.1.04407
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.2.15196
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: kr.0.56797
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.28362
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.2.13940
Datasheet
3.65 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25123R65FKEG

DigiKey Part Number
CRCW25123R65FKEG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25123R65FKEG
Description
RES SMD 3.65 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.65 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25123R65FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25123R65FKTGVishay Dale0CRCW25123R65FKTG-NDkr.1.04407Direct
CRCW25123R65FKEGHPVishay Dale0CRCW25123R65FKEGHP-NDkr.2.15196Upgrade
CRCW25123R65FNEGVishay Dale0CRCW25123R65FNEG-NDkr.0.56797Similar
RMCF2512FT3R65Stackpole Electronics Inc0RMCF2512FT3R65-NDkr.0.28362Direct
RHC2512FT3R65Stackpole Electronics Inc0RHC2512FT3R65-NDkr.2.13940Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.58763kr.1,175.26
Manufacturers Standard Package
Unit Price without VAT:kr.0.58763
Unit Price with VAT:kr.0.73454