CRCW-2512-(6432metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25123R60JNEG

DigiKey Part Number
541-3.6XTR-ND - Tape & Reel (TR)
541-3.6XCT-ND - Cut Tape (CT)
541-3.6XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25123R60JNEG
Description
RES SMD 3.6 OHM 5% 1W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.6 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25123R60JNEG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.077
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.0.86400kr.8.64
25kr.0.69640kr.17.41
50kr.0.59900kr.29.95
100kr.0.49220kr.49.22
250kr.0.43624kr.109.06
500kr.0.40140kr.200.70
1.000kr.0.36627kr.366.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33152kr.663.04
4.000kr.0.31463kr.1,258.52
6.000kr.0.31138kr.1,868.28
10.000kr.0.29759kr.2,975.90
14.000kr.0.28979kr.4,057.06
20.000kr.0.28611kr.5,722.20
24.000kr.0.28154kr.6,756.96
48.000kr.0.27310kr.13,108.80
50.000kr.0.26644kr.13,322.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500