
CRCW25123R30FKEGHP | |
---|---|
DigiKey Part Number | 541-3.30RTR-ND - Tape & Reel (TR) 541-3.30RCT-ND - Cut Tape (CT) 541-3.30RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25123R30FKEGHP |
Description | RES SMD 3.3 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25123R30FKEGHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.50000 | kr.5.50 |
10 | kr.3.40500 | kr.34.05 |
25 | kr.2.85680 | kr.71.42 |
50 | kr.2.65720 | kr.132.86 |
100 | kr.2.44030 | kr.244.03 |
250 | kr.2.22080 | kr.555.20 |
500 | kr.2.09356 | kr.1,046.78 |
1.000 | kr.1.99238 | kr.1,992.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.1.95002 | kr.3,900.04 |
4.000 | kr.1.84183 | kr.7,367.32 |
6.000 | kr.1.83489 | kr.11,009.34 |
10.000 | kr.1.81804 | kr.18,180.40 |
14.000 | kr.1.79821 | kr.25,174.94 |
20.000 | kr.1.77946 | kr.35,589.20 |
24.000 | kr.1.77068 | kr.42,496.32 |
Unit Price without VAT: | kr.5.50000 |
---|---|
Unit Price with VAT: | kr.6.87500 |