Direct
Upgrade
Direct
Direct
Upgrade

CRCW2512390KJNTG | |
|---|---|
DigiKey Part Number | CRCW2512390KJNTG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512390KJNTG |
Description | RES SMD 390K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512390KJNTG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512390KJNEG | Vishay Dale | 2.410 | 541-390KXCT-ND | kr.1.71000 | Direct |
| CRCW2512390KJNEGHP | Vishay Dale | 0 | CRCW2512390KJNEGHP-ND | kr.1.34497 | Upgrade |
| ERJ-1TYJ394U | Panasonic Industry | 4.526 | PT390KXCT-ND | kr.3.49000 | Direct |
| RMCF2512JT390K | Stackpole Electronics Inc | 0 | RMCF2512JT390K-ND | kr.0.23376 | Direct |
| ERJ-S1TJ394U | Panasonic Industry | 0 | ERJ-S1TJ394U-ND | kr.1.08511 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.91071 | kr.1,821.42 |
| Unit Price without VAT: | kr.0.91071 |
|---|---|
| Unit Price with VAT: | kr.1.13839 |






