36 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251236K0JNEGHP

DigiKey Part Number
541-36KRATR-ND - Tape & Reel (TR)
541-36KRACT-ND - Cut Tape (CT)
541-36KRADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW251236K0JNEGHP
Description
RES SMD 36K OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
36 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251236K0JNEGHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.81000kr.4.81
10kr.2.91000kr.29.10
25kr.2.47920kr.61.98
50kr.2.23060kr.111.53
100kr.2.03450kr.203.45
250kr.1.83480kr.458.70
500kr.1.71942kr.859.71
1.000kr.1.62763kr.1,627.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49594kr.2,991.88
4.000kr.1.44001kr.5,760.04
6.000kr.1.41273kr.8,476.38
10.000kr.1.38316kr.13,831.60
14.000kr.1.36622kr.19,127.08
20.000kr.1.35020kr.27,004.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.81000
Unit Price with VAT:kr.6.01250