MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512360RJNEGHP

DigiKey Part Number
541-360RATR-ND - Tape & Reel (TR)
541-360RACT-ND - Cut Tape (CT)
541-360RADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512360RJNEGHP
Description
RES SMD 360 OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
360 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512360RJNEGHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.733
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.54000kr.4.54
10kr.2.73900kr.27.39
25kr.2.28600kr.57.15
50kr.2.10180kr.105.09
100kr.1.91550kr.191.55
250kr.1.72852kr.432.13
500kr.1.61972kr.809.86
1.000kr.1.53331kr.1,533.31
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.49379kr.2,987.58
4.000kr.1.40363kr.5,614.52
6.000kr.1.32844kr.7,970.64
10.000kr.1.32232kr.13,223.20
14.000kr.1.31864kr.18,460.96
20.000kr.1.31502kr.26,300.40
24.000kr.1.24430kr.29,863.20
Manufacturers Standard Package
Unit Price without VAT:kr.4.54000
Unit Price with VAT:kr.5.67500