
CRCW251236K5FKEG | |
|---|---|
DigiKey Part Number  | 541-36.5KAFTR-ND - Tape & Reel (TR) 541-36.5KAFCT-ND - Cut Tape (CT) 541-36.5KAFDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | CRCW251236K5FKEG  | 
Description  | RES SMD 36.5K OHM 1% 1W 2512  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 36.5 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRCW251236K5FKEG Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 2512 (6332 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.248" L x 0.124" W (6.30mm x 3.15mm)  | |
Height - Seated (Max)  | 0.028" (0.70mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.66000 | kr.1.66 | 
| 10 | kr.0.89600 | kr.8.96 | 
| 25 | kr.0.71920 | kr.17.98 | 
| 50 | kr.0.62080 | kr.31.04 | 
| 100 | kr.0.54210 | kr.54.21 | 
| 250 | kr.0.46312 | kr.115.78 | 
| 500 | kr.0.41754 | kr.208.77 | 
| 1.000 | kr.0.38144 | kr.381.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.0.35978 | kr.719.56 | 
| 4.000 | kr.0.33651 | kr.1,346.04 | 
| 6.000 | kr.0.32518 | kr.1,951.08 | 
| 10.000 | kr.0.31290 | kr.3,129.00 | 
| 14.000 | kr.0.30587 | kr.4,282.18 | 
| 20.000 | kr.0.29922 | kr.5,984.40 | 
| 24.000 | kr.0.29611 | kr.7,106.64 | 
| 48.000 | kr.0.28586 | kr.13,721.28 | 
| 50.000 | kr.0.28532 | kr.14,266.00 | 
| Unit Price without VAT: | kr.1.66000 | 
|---|---|
| Unit Price with VAT: | kr.2.07500 | 

