CRCW251230K0FKEG is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.1.66413
Datasheet

Direct


Panasonic Industry
In Stock: 4.834
Unit Price: kr.5.07000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 16.694
Unit Price: kr.1.59000
Datasheet

Similar


YAGEO
In Stock: 3.825
Unit Price: kr.2.47000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: kr.1.59771
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.1.97000
Datasheet
30 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW251230K0FKEG

DigiKey Part Number
CRCW251230K0FKEG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW251230K0FKEG
Description
RES SMD 30K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW251230K0FKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW251230K0FKEGHPVishay Dale0CRCW251230K0FKEGHP-NDkr.1.66413Upgrade
ERJ-1TNF3002UPanasonic Industry4.834PT30.0KAFCT-NDkr.5.07000Direct
RMCF2512FT30K0Stackpole Electronics Inc16.694RMCF2512FT30K0CT-NDkr.1.59000Direct
AC2512FK-0730KLYAGEO3.82513-AC2512FK-0730KLCT-NDkr.2.47000Similar
ERJ-S1TF3002UPanasonic Industry0ERJ-S1TF3002U-NDkr.1.59771Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.35641kr.712.82
Manufacturers Standard Package
Unit Price without VAT:kr.0.35641
Unit Price with VAT:kr.0.44551