CRCW25122R70FNTG is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.0.70206
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.1.23456
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.1.43306
Datasheet

Similar


YAGEO
In Stock: 2.379
Unit Price: kr.2.98000
Datasheet
2.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122R70FNTG

DigiKey Part Number
CRCW25122R70FNTG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW25122R70FNTG
Description
RES SMD 2.7 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122R70FNTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25122R70FNEGVishay Dale0CRCW25122R70FNEG-NDkr.0.70206Direct
AA2512FK-072R7LYAGEO0AA2512FK-072R7L-NDkr.1.23456Upgrade
RMCP2512FT2R70Stackpole Electronics Inc0RMCP2512FT2R70-NDkr.1.43306Upgrade
RC2512FK-072R7LYAGEO2.37913-RC2512FK-072R7LCT-NDkr.2.98000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04407kr.2,088.14
Manufacturers Standard Package
Unit Price without VAT:kr.1.04407
Unit Price with VAT:kr.1.30509