2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW25122K00FKTG

DigiKey Part Number
541-CRCW25122K00FKTGTR-ND - Tape & Reel (TR)
541-CRCW25122K00FKTGCT-ND - Cut Tape (CT)
541-CRCW25122K00FKTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW25122K00FKTG
Description
RES SMD 2K OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW25122K00FKTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW25122K00FKEGVishay Dale3.538541-2.00KAFCT-NDkr.1.78000Direct
ERJ-1TNF2001UPanasonic Industry8.916PT2.00KAFCT-NDkr.5.07000Direct
RMCF2512FT2K00Stackpole Electronics Inc9.419RMCF2512FT2K00CT-NDkr.1.59000Direct
AC2512FK-072KLYAGEO561YAG5575CT-NDkr.2.47000Upgrade
RC2512FK-072KLYAGEO4.08713-RC2512FK-072KLCT-NDkr.1.97000Similar
In-Stock: 445
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.1.92700kr.19.27
25kr.1.60800kr.40.20
50kr.1.42660kr.71.33
100kr.1.28130kr.128.13
250kr.1.13536kr.283.84
500kr.1.05092kr.525.46
1.000kr.0.98384kr.983.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.89534kr.1,790.68
4.000kr.0.85446kr.3,417.84
6.000kr.0.83454kr.5,007.24
10.000kr.0.81294kr.8,129.40
14.000kr.0.80057kr.11,207.98
20.000kr.0.78887kr.15,777.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000