Similar

CRCW25122K00FKEGHP | |
|---|---|
DigiKey Part Number | 541-2.00KRTR-ND - Tape & Reel (TR) 541-2.00KRCT-ND - Cut Tape (CT) 541-2.00KRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25122K00FKEGHP |
Description | RES SMD 2K OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25122K00FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35212K0FT | TE Connectivity Passive Product | 2.727 | A116039CT-ND | kr.4.44000 | Similar |
| RMCP2512FT2K00 | Stackpole Electronics Inc | 0 | RMCP2512FT2K00-ND | kr.1.16472 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.87800 | kr.28.78 |
| 25 | kr.2.45480 | kr.61.37 |
| 50 | kr.2.20760 | kr.110.38 |
| 100 | kr.2.01360 | kr.201.36 |
| 250 | kr.1.81604 | kr.454.01 |
| 500 | kr.1.70190 | kr.850.95 |
| 1.000 | kr.1.61106 | kr.1,611.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.48071 | kr.2,961.42 |
| 4.000 | kr.1.42538 | kr.5,701.52 |
| 6.000 | kr.1.39838 | kr.8,390.28 |
| 10.000 | kr.1.36912 | kr.13,691.20 |
| 14.000 | kr.1.35236 | kr.18,933.04 |
| 20.000 | kr.1.33650 | kr.26,730.00 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |



